


LTC3783IDHD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3783IDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3783IDHD#PBF |
Description | IC LED DRIVER CTRLR PWM 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3783IDHD#PBF Models |
Category | Voltage - Supply (Max) 36V |
Manufacturer Analog Devices Inc. | Frequency 20kHz ~ 1MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 16-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-DFN (5x4) |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3783EDHD#PBF | Analog Devices Inc. | 34 | 505-LTC3783EDHD#PBF-ND | 7,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 6,45100 € | 64,51 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 10,03090 € |

