Direct



LTC6906CS6#TRM | |
|---|---|
DigiKey Part Number | LTC6906CS6#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6906CS6#TRM |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6906CS6#TRM Models |
Category | Current - Supply 78 µA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Discontinued at DigiKey | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 10kHz ~ 1MHz | Base Product Number |
Voltage - Supply 2.25V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6906CS6#TRMPBF | Analog Devices Inc. | 14.076 | 505-LTC6906CS6#TRMPBFCT-ND | 4,33000 € | Direct |


