Direct



LTC3251EMSE-1.2#TR | |
|---|---|
DigiKey Part Number | LTC3251EMSE-1.2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3251EMSE-1.2#TR |
Description | IC REG CHARGE PUMP 1.2V 10MSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3251EMSE-1.2#TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1MHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3251EMSE-1.2#TRPBF | Analog Devices Inc. | 0 | LTC3251EMSE-1.2#TRPBF-ND | 3,52244 € | Direct |



