Direct

LT1995CMS | |
|---|---|
DigiKey Part Number | LT1995CMS-ND |
Manufacturer | |
Manufacturer Product Number | LT1995CMS |
Description | IC OPAMP PGA 32MHZ 10MSOP |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1995CMS Models |
Category | Current - Supply 7.1mA |
Mfr | Current - Output / Channel 120 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 32 MHz | Supplier Device Package 10-MSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1995CMS#PBF | Analog Devices Inc. | 263 | 505-LT1995CMS#PBF-ND | 6,01000 € | Direct |


