Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3118EUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3118EUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3118EUFD#TRPBF |
Description | IC REG BUCK BOOST ADJ 2A 24QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2V 1 Output 2A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3118EUFD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-QFN (4x5) |
Voltage - Input (Min) 2.2V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3118HUFD#TRPBF | Analog Devices Inc. | 0 | LTC3118HUFD#TRPBF-ND | 10,38225 € | Parametric Equivalent |
| LTC3118IUFD#TRPBF | Analog Devices Inc. | 0 | LTC3118IUFD#TRPBF-ND | 10,00646 € | Parametric Equivalent |
| LTC3118MPUFD#TRPBF | Analog Devices Inc. | 0 | LTC3118MPUFD#TRPBF-ND | 26,46586 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,11765 € | 22.794,12 € |
| Unit Price without VAT: | 9,11765 € |
|---|---|
| Unit Price with VAT: | 11,03236 € |




