Parametric Equivalent



LTC2919IDDB-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2919IDDB-3.3#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2919IDDB-3.3#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2919IDDB-3.3#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-WFDFN Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 10-DFN (3x2) |
Voltage - Threshold 2.921V, Adj, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2919IDDB-3.3#TRPBF | Analog Devices Inc. | 0 | LTC2919IDDB-3.3#TRPBF-ND | 3,29116 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,46944 € | 1.734,72 € |
| 1.000 | 3,38271 € | 3.382,71 € |
| 1.500 | 3,33927 € | 5.008,90 € |
| 2.500 | 3,29116 € | 8.227,90 € |
| Unit Price without VAT: | 3,46944 € |
|---|---|
| Unit Price with VAT: | 4,19802 € |


