Parametric Equivalent



LTC2654IUF-H12#PBF | |
|---|---|
DigiKey Part Number | LTC2654IUF-H12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2654IUF-H12#PBF |
Description | IC DAC 12BIT 20-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2654IUF-H12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.1 |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 20-WFQFN Exposed Pad |
Settling Time 4.2µs (Typ) | Supplier Device Package 20-QFN (4x4) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2654IUF-H12#TRPBF | Analog Devices Inc. | 0 | LTC2654IUF-H12#TRPBF-ND | 8,83422 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 9,90462 € | 901,32 € |
| Unit Price without VAT: | 9,90462 € |
|---|---|
| Unit Price with VAT: | 11,98459 € |




