Direct



LTC2632ACTS8-HI12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2632ACTS8-HI12#TRMPBFTR-ND - Tape & Reel (TR) LTC2632ACTS8-HI12#TRMPBFCT-ND - Cut Tape (CT) LTC2632ACTS8-HI12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2632ACTS8-HI12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632ACTS8-HI12#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.9µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2632ACTS8-HI12#TRPBF | Analog Devices Inc. | 0 | LTC2632ACTS8-HI12#TRPBF-ND | 5,11886 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 10 | 6,78100 € | 67,81 € |
| 25 | 6,30240 € | 157,56 € |
| 100 | 5,77660 € | 577,66 € |
| 250 | 5,68864 € | 1.422,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,37456 € | 2.687,28 € |
| 1.000 | 5,25015 € | 5.250,15 € |
| 1.500 | 5,18787 € | 7.781,81 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,52700 € |


