Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2625IGN-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2625IGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2625IGN-1#PBF |
Description | IC DAC 12BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2625IGN-1#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±0.5 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Settling Time 7µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2625IGN#PBF | Analog Devices Inc. | 75 | LTC2625IGN#PBF-ND | 24,94000 € | Parametric Equivalent |
| LTC2625IGN#TRPBF | Analog Devices Inc. | 0 | LTC2625IGN#TRPBF-ND | 15,95567 € | Parametric Equivalent |
| LTC2625IGN-1#TRPBF | Analog Devices Inc. | 0 | LTC2625IGN-1#TRPBF-ND | 15,95567 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,60690 € | 1.760,69 € |
| Unit Price without VAT: | 17,60690 € |
|---|---|
| Unit Price with VAT: | 21,30435 € |


