20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
High Speed Converters by Analog Devices

LTC2435-1CGN#PBF

DigiKey Part Number
LTC2435-1CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2435-1CGN#PBF
Description
IC ADC 20BIT 16-SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2435-1CGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Series
Reference Type
External
Packaging
Tube
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
20
Operating Temperature
0°C ~ 70°C
Sampling Rate (Per Second)
13.75
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Inputs
1
Supplier Device Package
16-SSOP
Input Type
Differential
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Configuration
ADC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,49000 €10,49 €
108,23000 €82,30 €
257,66560 €191,64 €
1007,04630 €704,63 €
3006,70073 €2.010,22 €
5006,57292 €3.286,46 €
1.0006,42641 €6.426,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,49000 €
Unit Price with VAT:12,69290 €