Similar



LTC1657IN#PBF | |
|---|---|
DigiKey Part Number | LTC1657IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1657IN#PBF |
Description | IC DAC 16BIT 28-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1657IN#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±4, ±0.5 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 20µs (Typ) | Package / Case 28-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 28-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1657IGN#PBF | Analog Devices Inc. | 198 | LTC1657IGN#PBF-ND | 27,46000 € | Similar |


