


LTC1921IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1921IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1921IS8#TRPBF |
Description | IC DUAL PWR SUPPLY MONITOR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Dual Power Supply Monitor 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1921IS8#TRPBF Models |
Category | Current - Supply 160 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SO |
Applications Dual Power Supply Monitor | Base Product Number |
Voltage - Supply 10V ~ 80V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,84755 € | 14.618,88 € |
| Unit Price without VAT: | 5,84755 € |
|---|---|
| Unit Price with VAT: | 7,07554 € |

