Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5
Introducing Power by Linear

LTC1728ES5-3.3#TRPBF

DigiKey Part Number
LTC1728ES5-3.3#TRPBFTR-ND - Tape & Reel (TR)
LTC1728ES5-3.3#TRPBFCT-ND - Cut Tape (CT)
LTC1728ES5-3.3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1728ES5-3.3#TRPBF
Description
IC SUPERVISOR 3 CHANNEL TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1728ES5-3.3#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-5 Thin, TSOT-23-5
Number of Voltages Monitored
3
Supplier Device Package
TSOT-23-5
Voltage - Threshold
1.683V, 3.086V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.306
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 €5,00 €
103,82200 €38,22 €
253,52920 €88,23 €
1003,20710 €320,71 €
2503,08180 €770,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,80458 €7.011,45 €
Manufacturers Standard Package
Unit Price without VAT:5,00000 €
Unit Price with VAT:6,05000 €