8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SO
High Speed Converters by Analog Devices

LTC1098LIS8#TRPBF

DigiKey Part Number
LTC1098LIS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1098LIS8#TRPBF
Description
IC ADC 8BIT 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1098LIS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.65V ~ 4V
Number of Bits
8
Voltage - Supply, Digital
2.65V ~ 4V
Sampling Rate (Per Second)
33k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1, 2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
8-SO
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,72997 €16.824,92 €
Manufacturers Standard Package
Unit Price without VAT:6,72997 €
Unit Price with VAT:8,14326 €