Data Acquisition System (DAS), ADC 10 b 30k Serial 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1090CN#PBF

DigiKey Part Number
LTC1090CN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1090CN#PBF
Description
IC DAS/ADC/DAC SPECIAL 20-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 10 b 30k Serial 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1090CN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Dual ±
Packaging
Tube
Voltage - Supply
±5V, 5V, 10V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Data Acquisition System (DAS), ADC
Mounting Type
Through Hole
Number of Channels
8
Package / Case
20-DIP (0.300", 7.62mm)
Resolution (Bits)
10 b
Supplier Device Package
20-PDIP
Sampling Rate (Per Second)
30k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
126,02000 €26,02 €
1820,18500 €363,33 €
3619,36083 €696,99 €
10818,34259 €1.981,00 €
25217,74603 €4.472,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,02000 €
Unit Price with VAT:31,48420 €