
LTC7802EUFDM-3.3#PBF | |
|---|---|
DigiKey Part Number | 161-LTC7802EUFDM-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7802EUFDM-3.3#PBF |
Description | 40V LOW IQ DUAL BUCK CTL W/ 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 3MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology Buck | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 4,63600 € | 46,36 € |
| 73 | 3,98329 € | 290,78 € |
| 146 | 3,82890 € | 559,02 € |
| 292 | 3,70182 € | 1.080,93 € |
| 511 | 3,61585 € | 1.847,70 € |
| 1.022 | 3,52647 € | 3.604,05 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,28420 € |

