


LT3066EDE-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LT3066EDE-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3066EDE-3.3#PBF |
Description | IC REG LINEAR 3.3V 500MA 12-DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3066EDE-3.3#PBF Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 71dB (120Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 12-DFN (4x3) |
Voltage Dropout (Max) 0.51V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,03900 € | 50,39 € |
| 91 | 4,28220 € | 389,68 € |
| 182 | 4,12626 € | 750,98 € |
| 273 | 4,04824 € | 1.105,17 € |
| 546 | 3,93379 € | 2.147,85 € |
| 1.001 | 3,85041 € | 3.854,26 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,90130 € |



