LT6658BHMSE-1.2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 148
Unit Price: 7,45000 €
Datasheet
Series, Dual Voltage Reference IC Adjustable (Fixed) 1.2V 6 V V ±0.1% 150 mA 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series, Dual Voltage Reference IC Adjustable (Fixed) 1.2V 6 V V ±0.1% 150 mA 16-MSOP-EP
16-MSOP-EP
LT6658 Precision Dual Output, High Current, Low Noise, Low Drift Reference

LT6658BHMSE-1.2#TRPBF

DigiKey Part Number
LT6658BHMSE-1.2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6658BHMSE-1.2#TRPBF
Description
IC VREF SERIES 6V 0.1% 16MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Series, Dual Voltage Reference IC Adjustable (Fixed) 1.2V 6 VV ±0.1% 150 mA 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT6658BHMSE-1.2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
0.8ppmp-p
Packaging
Tape & Reel (TR)
Noise - 10Hz to 10kHz
2ppmrms
Part Status
Active
Voltage - Input
3.5V ~ 36V
Reference Type
Series, Dual
Current - Supply
3.2mA
Output Type
Adjustable (Fixed)
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Output (Min/Fixed)
1.2V
Mounting Type
Surface Mount
Voltage - Output (Max)
6 V
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Current - Output
150 mA
Supplier Device Package
16-MSOP-EP
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6658BHMSE-1.2#PBFAnalog Devices Inc.148LT6658BHMSE-1.2#PBF-ND7,45000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,33000 €10.825,00 €
Manufacturers Standard Package
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,23930 €