LT5504EMS8#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3.489
Unit Price: 12,33000 €
Datasheet
RF IC RF Measuring Receiver CDMA, GSM, TDMA, WCDMA 800MHz ~ 2.7GHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5504EMS8#TRPBF

DigiKey Part Number
LT5504EMS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT5504EMS8#TRPBF
Description
IC MEASURING RECEIVER RF 8-MSOP
Customer Reference
Detailed Description
RF IC RF Measuring Receiver CDMA, GSM, TDMA, WCDMA 800MHz ~ 2.7GHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT5504EMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CDMA, GSM, TDMA, WCDMA
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Obsolete
Supplier Device Package
8-MSOP
Function
RF Measuring Receiver
Base Product Number
Frequency
800MHz ~ 2.7GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT5538IDD#TRPBFAnalog Devices Inc.3.489LT5538IDD#TRPBFCT-ND12,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types