Direct




LT3973IMSE-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3973IMSE-3.3#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3973IMSE-3.3#TRPBF |
Description | IC REG BUCK 3.3V 750MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 750mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3973IMSE-3.3#TRPBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 195kHz ~ 2.15MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 4.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3973HMSE-3.3#TRPBF | Analog Devices Inc. | 0 | LT3973HMSE-3.3#TRPBF-ND | 5,66303 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,11886 € | 12.797,15 € |
| Unit Price without VAT: | 5,11886 € |
|---|---|
| Unit Price with VAT: | 6,19382 € |



