


LT3757AIMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3757AIMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3757AIMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3757AIMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3757AIMSE#TRPBF |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive and Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3757AIMSE#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.9V ~ 40V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive and Negative | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 4,92000 € | 49,20 € |
| 25 | 4,55560 € | 113,89 € |
| 100 | 4,15560 € | 415,56 € |
| 250 | 4,03712 € | 1.009,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,65546 € | 9.138,65 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,70770 € |








