Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3755EMSE#WTRPBF | |
|---|---|
DigiKey Part Number | 161-LT3755EMSE#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3755EMSE#WTRPBF |
Description | IC LED DRIVER CTRLR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3755EMSE#WTRPBF Models |
Category | Frequency 100kHz ~ 1MHz |
Manufacturer Analog Devices Inc. | Dimming Analog, PWM |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 16-MSOP-EP |
Voltage - Supply (Max) 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3755EMSE#WPBF | Analog Devices Inc. | 503 | 161-LT3755EMSE#WPBF-ND | 9,20000 € | Parametric Equivalent |
| LT3755EMSE-1#WPBF | Analog Devices Inc. | 106 | 161-LT3755EMSE-1#WPBF-ND | 9,20000 € | Parametric Equivalent |
| LT3755EMSE-1#WTRPBF | Analog Devices Inc. | 0 | 161-LT3755EMSE-1#WTRPBFTR-ND | 5,44314 € | Parametric Equivalent |
| LT3755HMSE-2#PBF | Analog Devices Inc. | 0 | LT3755HMSE-2#PBF-ND | 10,43000 € | Parametric Equivalent |
| LT3755HMSE-2#TRPBF | Analog Devices Inc. | 0 | LT3755HMSE-2#TRPBF-ND | 6,22954 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,44314 € | 13.607,85 € |
| Unit Price without VAT: | 5,44314 € |
|---|---|
| Unit Price with VAT: | 6,58620 € |


