Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3650IMSE-8.2#TRPBF | |
|---|---|
DigiKey Part Number | LT3650IMSE-8.2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3650IMSE-8.2#TRPBF |
Description | IC BATT CHG LI-ION 2CELL 12MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3650IMSE-8.2#TRPBF Models |
Category | Charge Current - Max 2A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 8.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 32V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-MSOP-EP |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3650EMSE-8.2#PBF | Analog Devices Inc. | 479 | 505-LT3650EMSE-8.2#PBF-ND | 7,86000 € | Parametric Equivalent |
| LT3650EMSE-8.2#TRPBF | Analog Devices Inc. | 0 | LT3650EMSE-8.2#TRPBF-ND | 4,58542 € | Parametric Equivalent |
| LT3650IMSE-8.2#PBF | Analog Devices Inc. | 0 | 505-LT3650IMSE-8.2#PBF-ND | 5,87198 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,23468 € | 13.086,70 € |
| Unit Price without VAT: | 5,23468 € |
|---|---|
| Unit Price with VAT: | 6,33396 € |



