


LT3497EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LT3497EDDB#TRMPBFTR-ND - Tape & Reel (TR) LT3497EDDB#TRMPBFCT-ND - Cut Tape (CT) LT3497EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3497EDDB#TRMPBF |
Description | IC LED DRV RGLTR PWM 400MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3497EDDB#TRMPBF Models |
Category | Voltage - Output 35V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 400mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 2.3MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 10-WFDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 10-DFN (3x2) |
Voltage - Supply (Max) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,86800 € | 38,68 € |
| 25 | 3,57160 € | 89,29 € |
| 100 | 3,24590 € | 324,59 € |
| 250 | 3,11960 € | 779,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,99702 € | 1.498,51 € |
| 1.000 | 2,91999 € | 2.919,99 € |
| 1.500 | 2,88143 € | 4.322,14 € |
| 2.500 | 2,83870 € | 7.096,75 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,11050 € |

