Parametric Equivalent




LT3065MPMSE-1.8#TRPBF | |
|---|---|
DigiKey Part Number | LT3065MPMSE-1.8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3065MPMSE-1.8#TRPBF |
Description | IC REG LIN 1.8V 500MA 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3065MPMSE-1.8#TRPBF Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tape & Reel (TR) | PSRR 74dB (120Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.51V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3065MPMSE-1.8#PBF | Analog Devices Inc. | 0 | 505-LT3065MPMSE-1.8#PBF-ND | 9,55568 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,08626 € | 20.215,65 € |
| Unit Price without VAT: | 8,08626 € |
|---|---|
| Unit Price with VAT: | 9,78437 € |


