


LT3020IDD-1.2#PBF | |
|---|---|
DigiKey Part Number | LT3020IDD-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3020IDD-1.2#PBF |
Description | IC REG LINEAR 1.2V 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3020IDD-1.2#PBF Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 3.5 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-DFN (3x3) |
Voltage Dropout (Max) 0.285V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3020EDD-1.2#PBF | Analog Devices Inc. | 194 | LT3020EDD-1.2#PBF-ND | 4,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,09400 € | 40,94 € |
| 25 | 3,78360 € | 94,59 € |
| 121 | 3,40405 € | 411,89 € |
| 363 | 3,22328 € | 1.170,05 € |
| 605 | 3,15641 € | 1.909,63 € |
| 1.089 | 3,09046 € | 3.365,51 € |
| 2.541 | 3,01269 € | 7.655,25 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,46140 € |

