


LT3009IDC-1.2#TRMPBF | |
|---|---|
DigiKey Part Number | LT3009IDC-1.2#TRMPBFTR-ND - Tape & Reel (TR) LT3009IDC-1.2#TRMPBFCT-ND - Cut Tape (CT) LT3009IDC-1.2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009IDC-1.2#TRMPBF |
Description | IC REG LINEAR 1.2V 20MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3009IDC-1.2#TRMPBF Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.45V @ 20mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,58000 € | 25,80 € |
| 25 | 2,37120 € | 59,28 € |
| 100 | 2,14090 € | 214,09 € |
| 250 | 2,03120 € | 507,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96510 € | 982,55 € |
| 1.000 | 1,91069 € | 1.910,69 € |
| 1.500 | 1,88345 € | 2.825,18 € |
| 2.500 | 1,85326 € | 4.633,15 € |
| 3.500 | 1,83562 € | 6.424,67 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,13820 € |


