Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1996IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT1996IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1996IDD#PBF |
Description | IC OPAMP PGA 1 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1996IDD#PBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 130µA |
Packaging Tube | Current - Output / Channel 21 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 10-WFDFN Exposed Pad |
Gain Bandwidth Product 560 kHz | Supplier Device Package 10-DFN (3x3) |
-3db Bandwidth 38 kHz | Base Product Number |
Current - Input Bias 2.5 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1996AIDD#PBF | Analog Devices Inc. | 0 | 505-LT1996AIDD#PBF-ND | 5,00496 € | Parametric Equivalent |
| LT1996AIDD#TRPBF | Analog Devices Inc. | 0 | LT1996AIDD#TRPBF-ND | 4,46844 € | Parametric Equivalent |
| LT1996IDD#TRPBF | Analog Devices Inc. | 0 | LT1996IDD#TRPBF-ND | 3,44154 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 3,87537 € | 468,92 € |
| Unit Price without VAT: | 3,87537 € |
|---|---|
| Unit Price with VAT: | 4,68920 € |


