Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1996CMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1996CMS#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1996CMS#TRPBF |
Description | IC OPAMP PGA 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1996CMS#TRPBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 21 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 560 kHz | Supplier Device Package 10-MSOP |
-3db Bandwidth 38 kHz | Base Product Number |
Current - Input Bias 2.5 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1996ACMS#PBF | Analog Devices Inc. | 150 | 505-LT1996ACMS#PBF-ND | 6,01000 € | Parametric Equivalent |
| LT1996ACMS#TRPBF | Analog Devices Inc. | 0 | LT1996ACMS#TRPBF-ND | 3,42997 € | Parametric Equivalent |
| LT1996CMS#PBF | Analog Devices Inc. | 214 | LT1996CMS#PBF-ND | 4,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,56079 € | 6.401,97 € |
| Unit Price without VAT: | 2,56079 € |
|---|---|
| Unit Price with VAT: | 3,09856 € |


