


LT1946AEMS8E#PBF | |
|---|---|
DigiKey Part Number | LT1946AEMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1946AEMS8E#PBF |
Description | IC REG BST SEPIC ADJ 1.5A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.45V 1 Output 1.5A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1946AEMS8E#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.7MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 2.45V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,97300 € | 39,73 € |
| 50 | 3,48760 € | 174,38 € |
| 100 | 3,33720 € | 333,72 € |
| 250 | 3,17832 € | 794,58 € |
| 500 | 3,08254 € | 1.541,27 € |
| 1.000 | 3,00374 € | 3.003,74 € |
| 2.500 | 2,92054 € | 7.301,35 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,26780 € |


