Series Voltage Reference IC Fixed 5V V ±0.05% 5 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.05% 5 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT1790ACS6-5#TRPBF

DigiKey Part Number
505-LT1790ACS6-5#TRPBFTR-ND - Tape & Reel (TR)
505-LT1790ACS6-5#TRPBFCT-ND - Cut Tape (CT)
505-LT1790ACS6-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1790ACS6-5#TRPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1790ACS6-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
80µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
118µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
5.5V ~ 18V
Part Status
Active
Current - Supply
80µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Output
5 mA
Supplier Device Package
TSOT-23-6
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,02000 €8,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,68988 €11.724,70 €
Manufacturers Standard Package
Unit Price without VAT:8,02000 €
Unit Price with VAT:9,70420 €