
LT5534ESC6#TRMPBF | |
|---|---|
DigiKey Part Number | LT5534ESC6#TRMPBFTR-ND - Tape & Reel (TR) LT5534ESC6#TRMPBFCT-ND - Cut Tape (CT) LT5534ESC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT5534ESC6#TRMPBF |
Description | IC RF DETECT 50MHZ-3GHZ SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Broadcast Television 50MHz ~ 3GHz -63dBm ~ -3dBm ±1dB 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LT5534ESC6#TRMPBF Models |
Category | Accuracy ±1dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 9 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 50MHz ~ 3GHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
RF Type Broadcast Television | Supplier Device Package SC-70-6 |
Input Range -63dBm ~ -3dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,53000 € | 13,53 € |
| 10 | 10,70500 € | 107,05 € |
| 25 | 10,00120 € | 250,03 € |
| 100 | 9,34570 € | 934,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,63490 € | 4.317,45 € |
| 1.000 | 8,45183 € | 8.451,83 € |
| Unit Price without VAT: | 13,53000 € |
|---|---|
| Unit Price with VAT: | 16,37130 € |












