


LT1777IS#TRPBF | |
|---|---|
DigiKey Part Number | LT1777IS#TRPBFTR-ND - Tape & Reel (TR) LT1777IS#TRPBFCT-ND - Cut Tape (CT) LT1777IS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1777IS#TRPBF |
Description | IC REG BUCK ADJ 550MA 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.24V 1 Output 550mA (Switch) 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1777IS#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SO |
Voltage - Input (Min) 7.4V | Base Product Number |
Voltage - Input (Max) 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 10 | 7,99900 € | 79,99 € |
| 25 | 7,44920 € | 186,23 € |
| 100 | 6,84440 € | 684,44 € |
| 250 | 6,78780 € | 1.696,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,08840 € | 15.221,00 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,34200 € |



