


LT1763IS8-1.5#TRPBF | |
|---|---|
DigiKey Part Number | LT1763IS8-1.5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1763IS8-1.5#TRPBF |
Description | IC REG LINEAR 1.5V 500MA 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1763IS8-1.5#TRPBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SO |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,26031 € | 10.650,77 € |
| Unit Price without VAT: | 4,26031 € |
|---|---|
| Unit Price with VAT: | 5,15498 € |


