Direct



LT1507CN8-3.3 | |
|---|---|
DigiKey Part Number | LT1507CN8-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LT1507CN8-3.3 |
Description | IC REG BUCK 3.3V 1.5A 8PDIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1507CN8-3.3 Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package 8-PDIP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1507CN8-3.3#PBF | Analog Devices Inc. | 180 | 505-LT1507CN8-3.3#PBF-ND | 9,82000 € | Direct |


