Direct
Direct

LT1108CS8-5 | |
|---|---|
DigiKey Part Number | LT1108CS8-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1108CS8-5 |
Description | IC REG BUCK BOOST 5V 1.5A 8SO |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1108CS8-5 Models |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 19kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1111ARZ-5 | Analog Devices Inc. | 119 | ADP1111ARZ-5-ND | 6,71000 € | Direct |
| LT1108CS8-5#PBF | Analog Devices Inc. | 107 | 505-LT1108CS8-5#PBF-ND | 9,40000 € | Direct |



