



LT1108CN8-12#PBF | |
|---|---|
DigiKey Part Number | LT1108CN8-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1108CN8-12#PBF |
Description | IC REG BUCK BOOST 12V 1.5A 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Fixed 12V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1108CN8-12#PBF Models |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 19kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,54600 € | 554,60 € |
| Unit Price without VAT: | 5,54600 € |
|---|---|
| Unit Price with VAT: | 6,71066 € |

