
LT6004CMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6004CMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT6004CMS8#TRPBFCT-ND - Cut Tape (CT) 505-LT6004CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6004CMS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6004CMS8#TRPBF Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1.25µA (x2 Channels) |
Series | Current - Output / Channel 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.6 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.0055V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 3 kHz | Base Product Number |
Current - Input Bias 7 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD7562FVM-TR | Rohm Semiconductor | 1 | BD7562FVMCT-ND | 1,26000 € | Similar |
| BD7562SFVM-TR | Rohm Semiconductor | 2.614 | BD7562SFVMCT-ND | 1,36000 € | Similar |
| TLV2402CDGK | Texas Instruments | 1.020 | 296-34421-5-ND | 3,17000 € | Similar |
| TLV2402IDGK | Texas Instruments | 94 | 296-13799-5-ND | 2,59000 € | Similar |
| TLV2402IDGKR | Texas Instruments | 8.810 | 296-41697-1-ND | 2,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,48700 € | 24,87 € |
| 25 | 2,28400 € | 57,10 € |
| 100 | 2,06120 € | 206,12 € |
| 250 | 1,95496 € | 488,74 € |
| 500 | 1,93992 € | 969,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78256 € | 4.456,40 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,99300 € |

