Direct

LT1026CS8#TR | |
|---|---|
DigiKey Part Number | LT1026CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1026CS8#TR |
Description | IC REG CHRG PUMP INV 15MA DL 8SO |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 2 Output 15mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1026CS8#TR Models |
Category | Voltage - Input (Min) 4V |
Mfr | Voltage - Input (Max) 10V |
Packaging Tape & Reel (TR) | Voltage - Output (Min/Fixed) |
Part Status Discontinued at DigiKey | Current - Output |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO |
Number of Outputs 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1026CS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1026CS8#TRPBFTR-ND | 4,16885 € | Direct |


