Direct



LT1026CN8 | |
|---|---|
DigiKey Part Number | LT1026CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1026CN8 |
Description | IC REG CHARGE PUMP INV DL 8PDIP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 2 Output 15mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1026CN8 Models |
Category | Voltage - Input (Min) 4V |
Mfr | Voltage - Input (Max) 10V |
Packaging Tube | Voltage - Output (Min/Fixed) |
Part Status Discontinued at DigiKey | Current - Output |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package 8-PDIP |
Number of Outputs 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1026CN8#PBF | Analog Devices Inc. | 113 | 505-LT1026CN8#PBF-ND | 6,45000 € | Direct |


