
DC1264A | |
|---|---|
DigiKey Part Number | DC1264A-ND |
Manufacturer | |
Manufacturer Product Number | DC1264A |
Description | EVAL BOARD FOR LTC6410-6 |
Customer Reference | |
Detailed Description | LTC6410-6 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 1.4GHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 42mA |
Packaging Bulk | Current - Supply (Main IC) 125mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 2.8V ~ 5.5V, ±1.4V ~ 2.75V |
Channels per IC 1 - Single | Utilized IC / Part LTC6410-6 |
Amplifier Type Differential | Contents Board(s) |
Output Type Differential | Base Product Number |
Slew Rate 1500V/µs |

