Parametric Equivalent
Parametric Equivalent
Similar


ADUM5200WCRWZ | |
|---|---|
DigiKey Part Number | ADUM5200WCRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5200WCRWZ |
Description | DGTL ISOLTR 2.5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5200WCRWZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tube | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V, 4.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Operating Temperature -40°C ~ 105°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM5200CRWZ | Analog Devices Inc. | 4 | ADUM5200CRWZ-ND | 12,45000 € | Parametric Equivalent |
| ADUM5200CRWZ-RL | Analog Devices Inc. | 0 | ADUM5200CRWZ-RLTR-ND | 7,73348 € | Parametric Equivalent |
| SI8423AD-D-ISR | Skyworks Solutions Inc. | 2.442 | 336-4494-1-ND | 2,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| 10 | 10,73800 € | 107,38 € |
| 47 | 9,64085 € | 453,12 € |
| 141 | 9,10546 € | 1.283,87 € |
| 282 | 8,84337 € | 2.493,83 € |
| 517 | 8,65253 € | 4.473,36 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,40760 € |



