Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar


ADUM2285CRIZ-RL | |
|---|---|
DigiKey Part Number | ADUM2285CRIZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM2285CRIZ-RL |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2285CRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 16-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM2280CRIZ | Analog Devices Inc. | 68 | ADUM2280CRIZ-ND | 5,54000 € | Parametric Equivalent |
| ADUM2280CRIZ-RL | Analog Devices Inc. | 0 | ADUM2280CRIZ-RLTR-ND | 3,22883 € | Parametric Equivalent |
| ADUM2285CRIZ | Analog Devices Inc. | 70 | 505-ADUM2285CRIZ-ND | 5,54000 € | Parametric Equivalent |
| IL 711VE | NVE Corp/Isolation Products | 0 | 390-IL711VE-ND | 4,02117 € | Similar |
| SI8423AD-D-ISR | Skyworks Solutions Inc. | 2.442 | 336-4494-1-ND | 2,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,22883 € | 3.228,83 € |
| 2.000 | 3,16010 € | 6.320,20 € |
| Unit Price without VAT: | 3,22883 € |
|---|---|
| Unit Price with VAT: | 3,90688 € |





