Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7142ACPZN3.3-R7

DigiKey Part Number
505-ADP7142ACPZN3.3-R7TR-ND - Tape & Reel (TR)
505-ADP7142ACPZN3.3-R7CT-ND - Cut Tape (CT)
505-ADP7142ACPZN3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7142ACPZN3.3-R7
Description
IC REG LIN 3.3V 200MA 6-LFCSP-UD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP7142ACPZN3.3-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
140 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
320 µA
Part Status
Active
Control Features
Enable, Soft Start
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
6-UDFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-LFCSP-UD (2x2)
Voltage Dropout (Max)
0.42V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,27000 €3,27 €
102,46700 €24,67 €
252,26600 €56,65 €
1002,04490 €204,49 €
2501,93944 €484,86 €
5001,92452 €962,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,75903 €5.277,09 €
Manufacturers Standard Package
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,95670 €