Direct

ADG884BCBZ-REEL | |
|---|---|
DigiKey Part Number | ADG884BCBZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG884BCBZ-REEL |
Description | IC SWITCH SPDTX2 370MOHM 10WLCSP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 370mOhm 10-WLCSP (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG884BCBZ-REEL Models |
Category | -3db Bandwidth 18MHz |
Manufacturer Analog Devices Inc. | Charge Injection 125pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 103pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 200pA (Typ) |
Switch Circuit SPDT | Crosstalk -120dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 370mOhm | Package / Case 10-UFBGA, WLCSP |
Channel-to-Channel Matching (ΔRon) 10mOhm | Supplier Device Package 10-WLCSP (2x1.5) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 50ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG884BCBZ-REEL7 | Analog Devices Inc. | 7.602 | 505-ADG884BCBZ-REEL7CT-ND | 3,12000 € | Direct |


