
ADG801BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG801BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG801BRMZ-REEL7CT-ND - Cut Tape (CT) ADG801BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG801BRMZ-REEL7 |
Description | IC SW SPST-NOX1 300MOHM 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 300mOhm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG801BRMZ-REEL7 Models |
Category | -3db Bandwidth 12MHz |
Manufacturer Analog Devices Inc. | Charge Injection 50pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 180pF, 180pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
On-State Resistance (Max) 300mOhm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 45ns, 15ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4645EUA+ | Analog Devices Inc./Maxim Integrated | 317 | MAX4645EUA+-ND | 3,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,37700 € | 23,77 € |
| 25 | 2,18240 € | 54,56 € |
| 100 | 1,96810 € | 196,81 € |
| 250 | 1,86584 € | 466,46 € |
| 500 | 1,84816 € | 924,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,75355 € | 1.753,55 € |
| 2.000 | 1,71182 € | 3.423,64 € |
| 3.000 | 1,69092 € | 5.072,76 € |
| 5.000 | 1,66776 € | 8.338,80 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,82360 € |


