ADG709BRU-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.314
Unit Price: 4,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 542
Unit Price: 7,83000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8.200
Unit Price: 7,83000 €
Datasheet
2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG709BRU-REEL

DigiKey Part Number
ADG709BRU-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG709BRU-REEL
Description
IC SWITCH SP4TX2 4.5OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG709BRU-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
14ns, 8ns (Typ)
Manufacturer
Analog Devices Inc.
-3db Bandwidth
55MHz
Packaging
Tape & Reel (TR)
Charge Injection
3pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
13pF, 42pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-80dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
4.5Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
400mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG709BRUZ-REELAnalog Devices Inc.3.314ADG709BRUZ-REELCT-ND4,01000 €Direct
MAX4639EUE+Analog Devices Inc./Maxim Integrated542MAX4639EUE+-ND7,83000 €Similar
MAX4639EUE+TAnalog Devices Inc./Maxim Integrated8.200MAX4639EUE+TCT-ND7,83000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types