ADG526AKP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 160
Unit Price: 25,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.171
Unit Price: 11,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,51000 €
Datasheet
1 Circuit IC Switch 16:1 450Ohm 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG526AKP

DigiKey Part Number
ADG526AKP-ND
Manufacturer
Manufacturer Product Number
ADG526AKP
Description
IC MUX 16:1 450OHM 28PLCC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 450Ohm 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ADG526AKP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
300ns, 300ns
Manufacturer
Analog Devices Inc.
Charge Injection
4pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF, 44pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
16:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
450Ohm
Package / Case
28-LCC (J-Lead)
Channel-to-Channel Matching (ΔRon)
22.5Ohm
Supplier Device Package
28-PLCC (11.51x11.51)
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Base Product Number
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG526AKPZAnalog Devices Inc.160ADG526AKPZ-ND25,44000 €Direct
ADG1206YRUZAnalog Devices Inc.3.171505-ADG1206YRUZ-ND11,72000 €Similar
ADG5206BRUZAnalog Devices Inc.0505-ADG5206BRUZ-ND11,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types