
ADG936BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADG936BCPZ-RL7TR-ND - Tape & Reel (TR) ADG936BCPZ-RL7CT-ND - Cut Tape (CT) ADG936BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG936BCPZ-RL7 |
Description | IC RF SWITCH SPDT 2GHZ 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ASK/FSK SPDT 2 GHz 50Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG936BCPZ-RL7 Models |
Category | Test Frequency 100MHz |
Manufacturer Analog Devices Inc. | P1dB 17dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 36dBm |
Part Status Active | Impedance 50Ohm |
RF Type ASK/FSK | Voltage - Supply 1.65V ~ 2.75V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 2GHz | Package / Case 20-WFQFN Exposed Pad, CSP |
Isolation 60dB | Supplier Device Package 20-LFCSP (4x4) |
Insertion Loss 0.4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,41200 € | 44,12 € |
| 25 | 4,08120 € | 102,03 € |
| 100 | 3,71730 € | 371,73 € |
| 250 | 3,63076 € | 907,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,30994 € | 4.964,91 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,94540 € |


