Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent



ADM2914-1ARQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM2914-1ARQZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM2914-1ARQZ-RL7 |
Description | IC SUPERVISOR 4 CHANNEL 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2914-1ARQZ-RL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 6ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 16-QSOP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2914HGN-1#PBF | Analog Devices Inc. | 326 | 505-LTC2914HGN-1#PBF-ND | 13,06000 € | Direct |
| LTC2914HGN-1#TRPBF | Analog Devices Inc. | 0 | LTC2914HGN-1#TRPBF-ND | 7,94811 € | Direct |
| LTC2914CGN-1#PBF | Analog Devices Inc. | 14 | LTC2914CGN-1#PBF-ND | 10,16000 € | Similar |
| LTC2914CGN-1#TRPBF | Analog Devices Inc. | 0 | LTC2914CGN-1#TRPBF-ND | 6,05618 € | Similar |
| LTC2914IGN-1#PBF | Analog Devices Inc. | 0 | 505-LTC2914IGN-1#PBF-ND | 11,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,21908 € | 4.219,08 € |
| 2.000 | 4,13343 € | 8.266,86 € |
| Unit Price without VAT: | 4,21908 € |
|---|---|
| Unit Price with VAT: | 5,10509 € |



